Part Details for NI8-M12-AD4X (ALTERNATE: 4411235) by TURCK Inc
Overview of NI8-M12-AD4X (ALTERNATE: 4411235) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI8-M12-AD4X (ALTERNATE: 4411235)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035008
|
RS | Proximity Sensor, M12 x 1, 10 to 65 VDC, 100 mA (Max.), CPB (Housing) | Turck NI8-M12-AD4X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 10 |
|
$114.8000 | Buy Now |