Part Details for NIN-FA6R8KTRF by NIC Components Corp
Overview of NIN-FA6R8KTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-FA6R8KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-FA6R8KTRF
|
Avnet Abacus | Wirewound Inductor, 6.8 uH, 1.8 Ohm, � 10%, 45 MHz, 150 mA, 1210 [3225 Metric] (Alt: NIN-FA6R8KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NIN-FA6R8KTRF
NIN-FA6R8KTRF CAD Models
NIN-FA6R8KTRF Part Data Attributes
|
NIN-FA6R8KTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-FA6R8KTRF
NIC Components Corp
General Purpose Inductor, 6.8uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for NIN-FA6R8KTRF
This table gives cross-reference parts and alternative options found for NIN-FA6R8KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-FA6R8KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-FA6R8KTR | General Purpose Inductor, 6.8uH, 10%, 1 Element, SMD, 1210, CHIP | NIC Components Corp | NIN-FA6R8KTRF vs NIN-FA6R8KTR |
NL322522B-6R8K-S | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | YAGEO Corporation | NIN-FA6R8KTRF vs NL322522B-6R8K-S |