Part Details for NIN-HK2N7STRF by NIC Components Corp
Overview of NIN-HK2N7STRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HK2N7STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HK2N7STRF
|
Avnet Americas | Wirewound Inductor, 2.7 nH, 95 Milliohm, ± 0.3nH, 7 GHz, 840 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NIN-HK2N7STRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0598 / $0.0669 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0627 | Buy Now |
DISTI #
54095508
|
Verical | Inductor RF Chip Wirewound 0.0027uH 0.3nH 250MHz 19Q-Factor 0.84A 0.095Ohm DCR 0402 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0513 | Buy Now |
DISTI #
NIN-HK2N7STRF
|
Avnet Americas | Wirewound Inductor, 2.7 nH, 95 Milliohm, ± 0.3nH, 7 GHz, 840 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NIN-HK2N7STRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0598 / $0.0669 | Buy Now |
DISTI #
NIN-HK2N7STRF
|
Avnet Abacus | Wirewound Inductor, 2.7 nH, 95 Milliohm, � 0.3nH, 7 GHz, 840 mA, 0402 [1005 Metric] (Alt: NIN-HK2N7STRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NIN-HK2N7STRF
NIN-HK2N7STRF CAD Models
NIN-HK2N7STRF Part Data Attributes:
|
NIN-HK2N7STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HK2N7STRF
NIC Components Corp
General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Punched Paper | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY, Q MEASURED@250MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 11.112% |