Part Details for NINA-B311-02B by u-blox AG
Overview of NINA-B311-02B by u-blox AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NINA-B311-02B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-NINA-B311-02BCT-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
476 In Stock |
|
$10.9900 / $15.0800 | Buy Now |
DISTI #
NINA-B311-02B
|
Avnet Americas | Bluetooth Low Energy Module stand-alone, antenna pin 10.0x11.6 mm, 500 pcs/reel - Tape and Reel (Alt: NINA-B311-02B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$15.8220 | Buy Now |
DISTI #
377-NINA-B311-02B
|
Mouser Electronics | Bluetooth Modules - 802.15.1 nRF52840, antenna pin, u-connectXpress RoHS: Compliant | 0 |
|
$10.9900 | Order Now |
DISTI #
V36:1790_29010770
|
Arrow Electronics | BT+ZigBee Module 55-Pin SMD Module RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2404 | Americas - 500 |
|
$10.4970 / $10.7580 | Buy Now |
|
Future Electronics | NINA-B30 series 3.6V-100 dBm Stand-Alone 5 Bluetooth 5 Low Energy Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$10.7800 | Buy Now |
DISTI #
NINA-B311-02B
|
Avnet Americas | Bluetooth Low Energy Module stand-alone, antenna pin 10.0x11.6 mm, 500 pcs/reel - Tape and Reel (Alt: NINA-B311-02B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$15.8220 | Buy Now |
DISTI #
NINA-B311-02B
|
TME | Module: Bluetooth Low Energy, GPIO,UART, SMD, Dim: 10x11.6x2.2mm Min Qty: 1 | 0 |
|
$12.2000 / $15.1000 | RFQ |
DISTI #
NINA-B311-02B
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NINA-B311-02B
|
Avnet Silica | Bluetooth Low Energy Module stand-alone, antenna pin 10.0x11.6 mm, 500 pcs/reel (Alt: NINA-B311-02B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 500 |
|
Buy Now | |
|
Symmetry Electronics | Bluetooth Low Energy Module stand-alone, antenna pin 10.0x11.6 mm, 500 pcs/reel Min Qty: 1 | 0 |
|
$10.9900 / $15.0800 | Buy Now |