Part Details for NINA-B400-00B by u-blox AG
Overview of NINA-B400-00B by u-blox AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NINA-B400-00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-NINA-B400-00BCT-ND
|
DigiKey | RF TXRX MODULE BT U.FL SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4757 In Stock |
|
$8.0125 / $10.2800 | Buy Now |
DISTI #
377-NINA-B400-00B
|
Mouser Electronics | Bluetooth Modules - 802.15.1 nRF52833, U.FL connector, open CPU RoHS: Compliant | 2017 |
|
$8.0100 / $10.2800 | Buy Now |
|
Future Electronics | NINA-B40 Series 3.6 V Stand-alone Bluetooth 5.1 Low Energy Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.8600 / $8.2500 | Buy Now |
DISTI #
NINA-B400-00B
|
TME | Module: Bluetooth Low Energy, u.FL, SMD, Dim: 10x15x2.2mm, 1.4Mbps Min Qty: 1 | 30 |
|
$9.4000 / $10.3000 | Buy Now |
DISTI #
NINA-B400-00B
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NINA-B400-00B
|
Avnet Silica | Bluetooth Low Energy Module, stand-alone, U.FL connector, open CPU 10.0x15.0 mm, 500 pcs/reel (Alt: NINA-B400-00B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Silica - 500 |
|
Buy Now | |
|
Symmetry Electronics | Bluetooth Low Energy Module, stand-alone, U.FL connector, open CPU 10.0x15.0 mm, 500 pcs/reel Min Qty: 1 | 0 |
|
$8.0100 / $10.2800 | Buy Now |