Part Details for NIS5431MT1TXG by onsemi
Overview of NIS5431MT1TXG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NIS5431MT1TXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0515
|
Newark | 3.3V Electronic Fuse/Reel |Onsemi NIS5431MT1TXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NIS5431MT1TXG
|
Avnet Americas | PTC Resettable Fuse 4.5A T/R - Tape and Reel (Alt: NIS5431MT1TXG) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
|
Bristol Electronics | 1211 |
|
RFQ | ||
|
Quest Components | 968 |
|
$0.4480 / $1.1200 | Buy Now | |
|
Rochester Electronics | NIS5431 - Power Supply Management Circuit, Fixed, 1 Channel, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13755 |
|
$0.4569 / $0.5375 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3848 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.3100 | RFQ |
|
Wuhan P&S | 3.3V Electronic Fuse Min Qty: 1 | 2960 |
|
$0.6000 / $1.2300 | Buy Now |
Part Details for NIS5431MT1TXG
NIS5431MT1TXG CAD Models
NIS5431MT1TXG Part Data Attributes:
|
NIS5431MT1TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS5431MT1TXG
onsemi
3.3 V Electronic Fuse, eFuse, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-10 | |
Manufacturer Package Code | 522AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |