-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electronic Fuse, +3.3 V, +5 V 3.3V eFuse, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4831
|
Newark | Hot-Swap Ctrl, 3.3V, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NIS6432MT1TWG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2838 |
|
$0.6840 / $1.4100 | Buy Now |
DISTI #
488-NIS6432MT1TWGCT-ND
|
DigiKey | IC ELECTRONIC FUSE 12WQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1746 In Stock |
|
$0.5779 / $1.5400 | Buy Now |
DISTI #
NIS6432MT1TWG
|
Avnet Americas | Electronic Fuse Latch 3.3V 13-Pin WQFN T/R - Tape and Reel (Alt: NIS6432MT1TWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5721 / $0.6829 | Buy Now |
DISTI #
863-NIS6432MT1TWG
|
Mouser Electronics | Resettable Fuses - PPTC Electronic Fuse, +3.3 V, +5 V 3.3V eFuse RoHS: Compliant | 2287 |
|
$0.5770 / $1.4100 | Buy Now |
DISTI #
V72:2272_24404802
|
Arrow Electronics | Electronic Fuse 3.3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2410 Container: Cut Strips | Americas - 3000 |
|
$0.7117 / $1.3850 | Buy Now |
DISTI #
V79:2366_26625818
|
Arrow Electronics | Electronic Fuse 3.3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 2897 |
|
$0.5526 / $0.7047 | Buy Now |
DISTI #
79052746
|
Verical | Electronic Fuse 3.3V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2410 | Americas - 3000 |
|
$0.7117 / $1.1450 | Buy Now |
DISTI #
61570022
|
Verical | Electronic Fuse 3.3V RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2124 | Americas - 2897 |
|
$0.5526 / $0.6440 | Buy Now |
|
Rochester Electronics | NIS6452 - Electronic Fuse, +3.3 V, +5 V 3.3V eFuse RoHS: Compliant Status: Active Min Qty: 1 | 5372 |
|
$0.5720 / $0.6729 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 8950 |
|
$1.3855 / $1.4284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NIS6432MT1TWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS6432MT1TWG
onsemi
Electronic Fuse, +3.3 V, +5 V 3.3V eFuse, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WQFN-12 | |
Manufacturer Package Code | 510BM | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.08X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |