Part Details for NJ2-11-SN-G (ALTERNATE: 250952) by PEPPERL+FUCHS GmbH
Overview of NJ2-11-SN-G (ALTERNATE: 250952) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ2-11-SN-G (ALTERNATE: 250952)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70272055
|
RS | Proximity Sensor, M14, 2mm Range, 8VDC, NAMUR, 2m Silicon, 106628 | Pepperl+Fuchs Factory Automation NJ2-11-SN-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$179.7400 / $209.0000 | Buy Now |