Part Details for NJ3FP6C-BAG by Neutrik USA Inc
Overview of NJ3FP6C-BAG by Neutrik USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ3FP6C-BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-NJ3FP6C-BAG
|
Mouser Electronics | Phone Connectors 1/4" LOCKING JACK BK RoHS: Compliant | 1902 |
|
$6.1400 / $9.0500 | Buy Now |
DISTI #
70088266
|
RS | Phone Jack, 3-P, Silver/Bronze, 18 AWG 0.945 in, Locking Chassis Jacks Series | Neutrik NJ3FP6C-BAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$6.0500 / $8.6400 | Buy Now |
|
Onlinecomponents.com | Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing and silver contacts The 3 pole phone jack panel mount version provides stable and secure connections where accidental disconnect or shock and vibration may occur. RoHS: Compliant |
111 In Stock |
|
$6.4300 / $10.5100 | Buy Now |
DISTI #
NTR-NJ3FP6C-BAG
|
TME | "PROF.1/4"" JACK 3POLE LOCK BAG" Min Qty: 1 | 11 |
|
$6.5100 / $9.0600 | Buy Now |
|
Master Electronics | Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing and silver contacts The 3 pole phone jack panel mount version provides stable and secure connections where accidental disconnect or shock and vibration may occur. RoHS: Compliant |
111 In Stock |
|
$6.4300 / $10.5100 | Buy Now |
Part Details for NJ3FP6C-BAG
NJ3FP6C-BAG CAD Models
NJ3FP6C-BAG Part Data Attributes
|
NJ3FP6C-BAG
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NJ3FP6C-BAG
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Female, Solder Lug Terminal, Hole .125-.137, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Body Breadth | 1.22 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3 MM AUDIO | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | 20.016 N |