Part Details for NJM2536AM by Nisshinbo Micro Devices
Overview of NJM2536AM by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJM2536AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2536AM
|
Mouser Electronics | Video ICs RF Mod for VHF RoHS: Compliant | 0 |
|
$0.7160 / $0.7450 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6790 / $1.4230 | Buy Now |
Part Details for NJM2536AM
NJM2536AM CAD Models
NJM2536AM Part Data Attributes
|
NJM2536AM
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2536AM
Nisshinbo Micro Devices
Consumer Circuit, Bipolar, PDSO14, DMP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DMP-14 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 22.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM2536AM
This table gives cross-reference parts and alternative options found for NJM2536AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2536AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2536AM-(T1) | Consumer Circuit, Bipolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM2536AM vs NJM2536AM-(T1) |
NJM2536AM-(TE2) | Consumer Circuit, Bipolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM2536AM vs NJM2536AM-(TE2) |