Part Details for NJM2561F1 by New Japan Radio Co Ltd
Overview of NJM2561F1 by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJM2561F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT23-6 | 3500 |
|
RFQ | |
|
Win Source Electronics | LOW VOLTAGE VIDEO AMPLIFIER WITH LPF | 127235 |
|
$0.1420 / $0.2120 | Buy Now |
Part Details for NJM2561F1
NJM2561F1 CAD Models
NJM2561F1 Part Data Attributes
|
NJM2561F1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2561F1
New Japan Radio Co Ltd
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 5900 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for NJM2561F1
This table gives cross-reference parts and alternative options found for NJM2561F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2561F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2575F | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6 | New Japan Radio Co Ltd | NJM2561F1 vs NJM2575F |
NJM2575F-(TE2) | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6 | New Japan Radio Co Ltd | NJM2561F1 vs NJM2575F-(TE2) |
NJM2573V | Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PDSO14, SSOP-14 | New Japan Radio Co Ltd | NJM2561F1 vs NJM2573V |
TK15405MTL | Video Amplifier, 1 Channel(s), 1 Func, PDSO6, SOT-23L, SMT-6 | Asahi Kasei Power Devices Corporation | NJM2561F1 vs TK15405MTL |
MM1031XS | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PSIP5, SIP-5 | Mitsumi Electric Co Ltd | NJM2561F1 vs MM1031XS |
TK15417BM | Video Amplifier, 1 Channel(s), 1 Func, PDSO6, SOT-23, 6 PIN | Asahi Kasei Power Devices Corporation | NJM2561F1 vs TK15417BM |
TK15405BM | Video Amplifier, 1 Channel(s), 1 Func, PDSO6, SOT-23, 6 PIN | Asahi Kasei Power Devices Corporation | NJM2561F1 vs TK15405BM |
NJM2573SE4 | Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PBGA16, PLASTIC, CSP-16 | New Japan Radio Co Ltd | NJM2561F1 vs NJM2573SE4 |
NJM2538V | Video Amplifier, Bipolar, PDSO20, SSOP-20 | New Japan Radio Co Ltd | NJM2561F1 vs NJM2538V |
TK15417M | Video Amplifier, 1 Channel(s), 1 Func, PDSO6, SOT-23, 6 PIN | TOKO Inc | NJM2561F1 vs TK15417M |