Part Details for NJM2864F33 by New Japan Radio Co Ltd
Overview of NJM2864F33 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for NJM2864F33
NJM2864F33 CAD Models
NJM2864F33 Part Data Attributes
|
NJM2864F33
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2864F33
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.18 V | |
Input Voltage-Max | 9.3 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for NJM2864F33
This table gives cross-reference parts and alternative options found for NJM2864F33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2864F33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2863F33-TE1 | Fixed Positive LDO Regulator, | Nisshinbo Micro Devices | NJM2864F33 vs NJM2863F33-TE1 |
NJM2867F31 | Fixed Positive LDO Regulator, 3.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJM2864F33 vs NJM2867F31 |
NJM2860F3-355 | Fixed Positive LDO Regulator, 3.55V, 0.18V Dropout, BIPolar, PDSO5, SC-88A, 5 PIN | New Japan Radio Co Ltd | NJM2864F33 vs NJM2860F3-355 |
NJM2865F32 | Fixed Positive LDO Regulator, 3.2V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJM2864F33 vs NJM2865F32 |
NJM2831F-34 | Fixed Positive LDO Regulator, 3.4V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJM2864F33 vs NJM2831F-34 |
NJM2868F31 | Fixed Positive LDO Regulator, 3.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJM2864F33 vs NJM2868F31 |
NJM2831F-31 | Fixed Positive LDO Regulator, 3.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJM2864F33 vs NJM2831F-31 |
NJM2867F3-31 | Fixed Positive LDO Regulator, 3.1V, 0.18V Dropout, BIPolar, PDSO5, SC-88A, 5 PIN | New Japan Radio Co Ltd | NJM2864F33 vs NJM2867F3-31 |
NJM2867F3-34 | Fixed Positive LDO Regulator, 3.4V, 0.18V Dropout, BIPolar, PDSO5, SC-88A, 5 PIN | New Japan Radio Co Ltd | NJM2864F33 vs NJM2867F3-34 |
NJM2868F32 | Fixed Positive LDO Regulator, 3.2V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJM2864F33 vs NJM2868F32 |