Part Details for NJM432SF-TE1 by Nisshinbo Micro Devices
Overview of NJM432SF-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM432SF-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM432SF-TE1TR-ND
|
DigiKey | IC VREF SHUNT ADJ SOT23-5 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1567 / $0.1897 | Buy Now |
DISTI #
513-NJM432SF-TE1
|
Mouser Electronics | Voltage References ADJ N.C. 36V 2.495 37V -100 to 150mA RoHS: Compliant | 0 |
|
$0.1780 / $0.5400 | Order Now |
Part Details for NJM432SF-TE1
NJM432SF-TE1 CAD Models
NJM432SF-TE1 Part Data Attributes:
|
NJM432SF-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM432SF-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |