Part Details for NJM432SU-TE1 by Nisshinbo Micro Devices
Overview of NJM432SU-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM432SU-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM432SU-TE1CT-ND
|
DigiKey | IC VREF SHUNT ADJ SOT89-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21975 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
2129-NJM432SU-TE1-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3555 | Buy Now |
DISTI #
513-NJM432SU-TE1
|
Mouser Electronics | Voltage References ADJ Cath 36V 2.495 37V -100 to 150mA RoHS: Compliant | 118027 |
|
$0.2800 / $0.8300 | Buy Now |
Part Details for NJM432SU-TE1
NJM432SU-TE1 CAD Models
NJM432SU-TE1 Part Data Attributes:
|
NJM432SU-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM432SU-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |