Part Details for NJM4565M-TE1 by Nisshinbo Micro Devices
Overview of NJM4565M-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM4565M-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM4565M-TE1-ND
|
DigiKey | IC Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4101 | Buy Now |
DISTI #
513-NJM4565M-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual RoHS: Compliant | 0 |
|
$0.3740 / $0.3900 | Order Now |
|
Onlinecomponents.com | OP Amp Dual GP ±18V 8-Pin DMP T/R RoHS: Compliant |
4000 In Stock |
|
$0.3502 / $0.3988 | Buy Now |
|
Master Electronics | OP Amp Dual GP ±18V 8-Pin DMP T/R RoHS: Compliant |
4000 In Stock |
|
$0.3502 / $0.3988 | Buy Now |