Part Details for NJVMJD31CG by onsemi
Overview of NJVMJD31CG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NJVMJD31CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8017
|
Newark | Transistor, Bipolar, Npn, 100V, 3A/To252, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NJVMJD31CG Min Qty: 975 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.3140 | Buy Now |
DISTI #
NJVMJD31CGOS-ND
|
DigiKey | TRANS NPN 100V 3A DPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
165 In Stock |
|
$0.2083 / $0.6200 | Buy Now |
DISTI #
NJVMJD31CG
|
Avnet Americas | Trans GP NPN 100V 5A 3-Pin DPAK Rail - Rail/Tube (Alt: NJVMJD31CG) RoHS: Compliant Min Qty: 3075 Package Multiple: 75 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2046 / $0.2442 | Buy Now |
DISTI #
863-NJVMJD31CG
|
Mouser Electronics | Bipolar Transistors - BJT 3.0 A, 100 V NPN Bipolar Power Transistor RoHS: Compliant | 1398 |
|
$0.2010 / $0.5500 | Buy Now |
DISTI #
V36:1790_07285235
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 1560mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 | Americas - 2460 |
|
$0.1090 / $0.3025 | Buy Now |
DISTI #
66727557
|
Verical | Trans GP BJT NPN 100V 3A 1560mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK Tube Min Qty: 30 Package Multiple: 1 Date Code: 2309 | Americas - 2460 |
|
$0.1090 / $0.2813 | Buy Now |
|
Rochester Electronics | MJD31C - 3.0 A, 100 V NPN Bipolar Power Transistor RoHS: Not Compliant Status: Active Min Qty: 1 | 14375 |
|
$0.2045 / $0.2406 | Buy Now |
DISTI #
NJVMJD31CG
|
Avnet Silica | Trans GP NPN 100V 5A 3-Pin DPAK Rail (Alt: NJVMJD31CG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541900962237
|
Chip1Stop | Trans GP BJT NPN 100V 3A 1560mW Automotive 3-Pin(2+Tab) DPAK Tube RoHS: Compliant pbFree: Yes Container: Tube | 540 |
|
$0.1950 / $0.2560 | Buy Now |
DISTI #
NJVMJD31CG
|
EBV Elektronik | Trans GP NPN 100V 5A 3-Pin DPAK Rail (Alt: NJVMJD31CG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NJVMJD31CG
NJVMJD31CG CAD Models
NJVMJD31CG Part Data Attributes:
|
NJVMJD31CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD31CG
onsemi
3.0 A, 100 V NPN Bipolar Power Transistor, 75-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NJVMJD31CG
This table gives cross-reference parts and alternative options found for NJVMJD31CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD31CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD31CTF_SBDD001A | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD31CG vs MJD31CTF_SBDD001A |
MJD31CTF | 3.0 A, 100 V NPN Bipolar Power Transistor, 2000-REEL | onsemi | NJVMJD31CG vs MJD31CTF |
CJD31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | NJVMJD31CG vs CJD31C |
MJD31C | Low voltage NPN power transistor | STMicroelectronics | NJVMJD31CG vs MJD31C |
NJVMJD31CRLG | 3.0 A, 100 V NPN Bipolar Power Transistor, 1800-REEL, Automotive Qualified | onsemi | NJVMJD31CG vs NJVMJD31CRLG |
KSH31CTM | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD31CG vs KSH31CTM |
KSC31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | NJVMJD31CG vs KSC31C |
MJD31CTF_NL | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD31CG vs MJD31CTF_NL |
NJVMJD31CT4G | 3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NJVMJD31CG vs NJVMJD31CT4G |