Part Details for NJVMJD31CRLG by onsemi
Overview of NJVMJD31CRLG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NJVMJD31CRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8018
|
Newark | Transistor, Bipolar, Npn, 100V, 3A/To252, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NJVMJD31CRLG Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2350 / $0.3130 | Buy Now |
DISTI #
488-NJVMJD31CRLGCT-ND
|
DigiKey | TRANS NPN 100V 3A DPAK Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1802 In Stock |
|
$0.2291 / $0.6900 | Buy Now |
DISTI #
NJVMJD31CRLG
|
Avnet Americas | Trans GP NPN 100V 5A 3-Pin DPAK T/R - Tape and Reel (Alt: NJVMJD31CRLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days Container: Reel | 3600 |
|
$0.2251 / $0.2686 | Buy Now |
DISTI #
863-NJVMJD31CRLG
|
Mouser Electronics | Bipolar Transistors - BJT 3.0 A, 100 V NPN Bipolar Power Transistor RoHS: Compliant | 14426 |
|
$0.2270 / $0.4900 | Buy Now |
|
Future Electronics | MJD31 Series 100 V 3 A NPN SMT Complementary Power Transistor - DPAK-4 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
NJVMJD31CRLG
|
Avnet Silica | (Alt: NJVMJD31CRLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NJVMJD31CRLG
|
EBV Elektronik | (Alt: NJVMJD31CRLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5400 |
|
RFQ |
Part Details for NJVMJD31CRLG
NJVMJD31CRLG CAD Models
NJVMJD31CRLG Part Data Attributes:
|
NJVMJD31CRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD31CRLG
onsemi
3.0 A, 100 V NPN Bipolar Power Transistor, 1800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NJVMJD31CRLG
This table gives cross-reference parts and alternative options found for NJVMJD31CRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD31CRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD31CTF_SBDD001A | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD31CRLG vs MJD31CTF_SBDD001A |
MJD31CTF | 3.0 A, 100 V NPN Bipolar Power Transistor, 2000-REEL | onsemi | NJVMJD31CRLG vs MJD31CTF |
CJD31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | NJVMJD31CRLG vs CJD31C |
MJD31C | Low voltage NPN power transistor | STMicroelectronics | NJVMJD31CRLG vs MJD31C |
KSH31CTM | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD31CRLG vs KSH31CTM |
KSC31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | NJVMJD31CRLG vs KSC31C |
MJD31CTF_NL | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD31CRLG vs MJD31CTF_NL |
NJVMJD31CT4G | 3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NJVMJD31CRLG vs NJVMJD31CT4G |