Part Details for NJVMJD31CT4G by onsemi
Overview of NJVMJD31CT4G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJVMJD31CT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3174
|
Newark | Transistor, Bipolar, Npn, 100V, 3A, To-252-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi NJVMJD31CT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3580 | Buy Now |
DISTI #
76T6460
|
Newark | Trans, Npn, 100V, 3A, 150Deg C, 15W, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:3Mhzrohs Compliant: Yes |Onsemi NJVMJD31CT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2350 / $0.3130 | Buy Now |
DISTI #
NJVMJD31CT4GOSCT-ND
|
DigiKey | TRANS NPN 100V 3A DPAK Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2306 In Stock |
|
$0.2269 / $0.6900 | Buy Now |
DISTI #
NJVMJD31CT4G
|
Avnet Americas | Trans GP BJT NPN 40V 3A 3-Pin DPAK T/R - Tape and Reel (Alt: NJVMJD31CT4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2251 / $0.2686 | Buy Now |
DISTI #
863-NJVMJD31CT4G-0
|
Mouser Electronics | Bipolar Transistors - BJT 3.0 A, 100 V NPN Bipolar Power Transistor | 400 |
|
$0.2260 / $0.7100 | Buy Now |
|
Future Electronics | NJVMJD31CT4G Series 100 V 3 A 1.56 W SMT NPN Silicon Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 2500Reel |
|
$0.2250 / $0.2350 | Buy Now |
DISTI #
NJVMJD31CT4G
|
TME | Transistor: NPN, bipolar, 100V, 3A, 15W, DPAK, automotive industry Min Qty: 1 | 0 |
|
$0.3310 / $1.1080 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
DISTI #
NJVMJD31CT4G
|
Avnet Asia | Trans GP BJT NPN 40V 3A 3-Pin DPAK T/R (Alt: NJVMJD31CT4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.2135 / $0.2388 | Buy Now |
DISTI #
NJVMJD31CT4G
|
Avnet Silica | Trans GP BJT NPN 40V 3A 3-Pin DPAK T/R (Alt: NJVMJD31CT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 167500 |
|
Buy Now |
Part Details for NJVMJD31CT4G
NJVMJD31CT4G CAD Models
NJVMJD31CT4G Part Data Attributes
|
NJVMJD31CT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD31CT4G
onsemi
3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for NJVMJD31CT4G
This table gives cross-reference parts and alternative options found for NJVMJD31CT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD31CT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD31CTF_SBDD001A | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD31CT4G vs MJD31CTF_SBDD001A |
MJD31CTF_NL | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD31CT4G vs MJD31CTF_NL |
MJD31CT4-A | Automotive-grade low voltage NPN power transistor | STMicroelectronics | NJVMJD31CT4G vs MJD31CT4-A |
MJD31CT4 | Low voltage NPN power transistor | STMicroelectronics | NJVMJD31CT4G vs MJD31CT4 |
CJD31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | NJVMJD31CT4G vs CJD31C |
NJVMJD31CRLG | 3.0 A, 100 V NPN Bipolar Power Transistor, 1800-REEL, Automotive Qualified | onsemi | NJVMJD31CT4G vs NJVMJD31CRLG |