Part Details for NJW4132U2-A-TE2 by Nisshinbo Micro Devices
Overview of NJW4132U2-A-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for NJW4132U2-A-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJW4132U2-A-TE2TR-ND
|
DigiKey | IC REG BOOST ADJ 2.25A SOT89-5 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8320 / $0.9651 | Buy Now |
DISTI #
513-NJW4132U2-A-TE2
|
Mouser Electronics | Switching Voltage Regulators Switching Reg IC 40V 1.75A FET Wide RoHS: Compliant | 0 |
|
$0.8650 / $0.9650 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8860 / $1.5070 | Buy Now |
Part Details for NJW4132U2-A-TE2
NJW4132U2-A-TE2 CAD Models
NJW4132U2-A-TE2 Part Data Attributes:
|
NJW4132U2-A-TE2
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJW4132U2-A-TE2
Nisshinbo Micro Devices
Switching Regulator/Controller, Current-mode, 1.75A, 500kHz Switching Freq-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Control Mode | CURRENT-MODE | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL |