Part Details for NK-1A2-021-128-TH00 by AirBorn Inc
Overview of NK-1A2-021-128-TH00 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK-1A2-021-128-TH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NK-1A2021128TH00
|
Mouser Electronics | Rectangular MIL Spec Connectors Vrt SMT PCB Conn Plg 1Row Sizes 9-51 RoHS: Compliant | 0 |
|
$344.1000 / $364.1500 | Order Now |
DISTI #
NK-1A2-021-128-TH00
|
TTI | Rectangular MIL Spec Connectors Vrt SMT PCB Conn Plg 1Row Sizes 9-51 Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$137.7000 / $360.5100 | Buy Now |
DISTI #
ABNNK-1A2-021-128-TH00
|
Interstate Connecting Components | Vertical Surface Mount Plug | 0 |
|
$163.4491 / $393.1200 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 4 | Available for Order |
|
$143.9000 / $405.1000 | Buy Now |
Part Details for NK-1A2-021-128-TH00
NK-1A2-021-128-TH00 CAD Models
NK-1A2-021-128-TH00 Part Data Attributes
|
NK-1A2-021-128-TH00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NK-1A2-021-128-TH00
AirBorn Inc
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.115 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 |
Alternate Parts for NK-1A2-021-128-TH00
This table gives cross-reference parts and alternative options found for NK-1A2-021-128-TH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NK-1A2-021-128-TH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13800FL18209-11 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | NK-1A2-021-128-TH00 vs 13800FL18209-11 |
169-4-021-0-F-LS0 | Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | NK-1A2-021-128-TH00 vs 169-4-021-0-F-LS0 |
3160-9-221-37 | Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | NK-1A2-021-128-TH00 vs 3160-9-221-37 |
350-80-121-00-206101 | Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | NK-1A2-021-128-TH00 vs 350-80-121-00-206101 |
350-80-121-01-609101 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | NK-1A2-021-128-TH00 vs 350-80-121-01-609101 |
350-10-121-01-714101 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | NK-1A2-021-128-TH00 vs 350-10-121-01-714101 |
1280175121014-11 | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | NK-1A2-021-128-TH00 vs 1280175121014-11 |
800-10-021-20-004101 | Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | NK-1A2-021-128-TH00 vs 800-10-021-20-004101 |
SL1-021-A379-55 | Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | NK-1A2-021-128-TH00 vs SL1-021-A379-55 |
830-10-021-30-001101 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | NK-1A2-021-128-TH00 vs 830-10-021-30-001101 |