Part Details for NK-1C2-021-125-TH00 by AirBorn Inc
Overview of NK-1C2-021-125-TH00 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK-1C2-021-125-TH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NK1C221125TH0
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, NANO RoHS: Not Compliant | 0 |
|
$340.8200 / $373.1400 | Order Now |
DISTI #
ABNNK-1C2-021-125-TH00
|
Interstate Connecting Components | Horizontal Plug, SMT w/ Threaded Hole Hardware | 0 |
|
$161.8906 / $389.3792 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 5 | Available for Order |
|
$142.5200 / $401.2400 | Buy Now |
Part Details for NK-1C2-021-125-TH00
NK-1C2-021-125-TH00 CAD Models
NK-1C2-021-125-TH00 Part Data Attributes
|
NK-1C2-021-125-TH00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NK-1C2-021-125-TH00
AirBorn Inc
Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.13 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 21 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 |