Part Details for NK-2D2-009-228-TH00 by AirBorn Inc
Overview of NK-2D2-009-228-TH00 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK-2D2-009-228-TH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NK2D29228TH00
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$221.5500 / $232.9900 | Order Now |
DISTI #
ABNNK-2D2-009-228-TH00
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$108.4101 / $260.7496 | Buy Now |
Part Details for NK-2D2-009-228-TH00
NK-2D2-009-228-TH00 CAD Models
NK-2D2-009-228-TH00 Part Data Attributes
|
NK-2D2-009-228-TH00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NK-2D2-009-228-TH00
AirBorn Inc
D Nanominiature Connector, 9 Contact(s), Female, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |