Part Details for NK-2F2-015-445-TH00 by AirBorn Inc
Overview of NK-2F2-015-445-TH00 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK-2F2-015-445-TH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-NK-2F2-015-445-TH00-ND
|
DigiKey | NANO-D CONNECTORS (0.025" / 0.64 Min Qty: 1 Lead time: 17 Weeks Container: Box |
3 In Stock |
|
$397.9350 / $429.4300 | Buy Now |
DISTI #
3937-NK-2F2-015-445-TH00-ND
|
DigiKey | NANO D CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$1,096.7400 | Buy Now |
DISTI #
479-NK2F2015445TH00
|
Mouser Electronics | Rectangular MIL Spec Connectors Nanominiature Series .025 RoHS: Not Compliant | 0 |
|
$388.3400 / $410.9700 | Order Now |
DISTI #
ABNNK-2F2-015-445-TH00
|
Interstate Connecting Components | Horizontal Receptacle, PTH w/ Threaded Hole Hardware | 0 |
|
$184.4613 / $443.6610 | Buy Now |
Part Details for NK-2F2-015-445-TH00
NK-2F2-015-445-TH00 CAD Models
NK-2F2-015-445-TH00 Part Data Attributes
|
NK-2F2-015-445-TH00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NK-2F2-015-445-TH00
AirBorn Inc
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |