Part Details for NK-2K2-021-125-JC00 by AirBorn Inc
Overview of NK-2K2-021-125-JC00 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK-2K2-021-125-JC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NK2K2021125JC00
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, NANO RoHS: Not Compliant | 0 |
|
$386.7500 / $409.2900 | Order Now |
DISTI #
NK-2K2-021-125-JC00
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, NANO Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$154.7600 / $405.2000 | Buy Now |
DISTI #
ABNNK-2K2-021-125-JC00
|
Interstate Connecting Components | Vertical Surface Mount Plug | 0 |
|
$183.7094 / $441.8453 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 4 | Available for Order |
|
$161.7200 / $455.3100 | Buy Now |
Part Details for NK-2K2-021-125-JC00
NK-2K2-021-125-JC00 CAD Models
NK-2K2-021-125-JC00 Part Data Attributes
|
NK-2K2-021-125-JC00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NK-2K2-021-125-JC00
AirBorn Inc
D Nanominiature Connector, 21 Contact(s), Male, Surface Mount Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 |