Part Details for NK6APC10GY by Panduit Corp
Overview of NK6APC10GY by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6APC10GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5491
|
Newark | Netkey Cat6A Patch Cord, Cm/Lszh, Gray, |Panduit NK6APC10GY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1200 / $26.5600 | Buy Now |
DISTI #
NK6APC10GY
|
Avnet Americas | Cable Assembly Cat 6a 3.048m 26AWG 8POS Modular Plug to 8POS Modular Plug PL-PL - Bulk (Alt: NK6APC10GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0100 | Buy Now |
DISTI #
PANNK6APC10GY
|
Heilind Electronics | NETKEY CAT6A PATCH CORD, CMLSZH, GRAY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4700 / $19.2100 | Buy Now |
DISTI #
000000000005415277
|
Sager | Ethernet Cables / Networking Cables Netkey Cat6A Patch Cord, CM/LSZH, Gray, Min Qty: 1 | 0 |
|
$15.2500 / $19.9200 | Buy Now |