Part Details for NK6APC8BU by Panduit Corp
Overview of NK6APC8BU by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6APC8BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17226-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$20.2910 / $20.8700 | Buy Now |
DISTI #
NK6APC8BU
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 8Feet Modular Plug to Modular Plug Blue - Bulk (Alt: NK6APC8BU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8800 | Buy Now |
DISTI #
PANNK6APC8BU
|
Heilind Electronics | NETKEY COPPER PATCH CORD, 6A, CATEGORY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3100 / $17.8500 | Buy Now |
DISTI #
NK6APC8BU
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 8Feet Modular Plug to Modular Plug Blue - Bulk (Alt: NK6APC8BU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8800 | Buy Now |
DISTI #
NK6APC8BU
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 8Feet Modular Plug to Modular Plug Blue - Bulk (Alt: NK6APC8BU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8800 | Buy Now |
DISTI #
000000000005713657
|
Sager | Ethernet Cables / Networking Cables Netkey copper patch cord, category 6A, C Min Qty: 1 | 0 |
|
$14.1700 / $18.5200 | Buy Now |