Part Details for NKA501C2R10C by Amphenol Corporation
Overview of NKA501C2R10C by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKA501C2R10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKA501C2R10C
|
Avnet Americas | Thermistor NTC 500Ohm 10% 2-Pin Radial Loose - Bulk (Alt: NKA501C2R10C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
527-NKA501C2R10C
|
Mouser Electronics | NTC Thermistors HarshEnviroChipTherm 500oHmMatSys2 RoHS: Compliant | 0 |
|
$1.2200 / $1.2500 | Order Now |
DISTI #
NKA501C2R10C
|
Avnet Abacus | (Alt: NKA501C2R10C) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |