Part Details for NKFP523L22SM005 by Panduit Corp
Overview of NKFP523L22SM005 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP523L22SM005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NetKey 2-fiber OM2 ST to ST patch cord low smoke zero halogen (LSZH) rated with 3.0mm jacketed cable. RoHS: Compliant | 0 |
|
$37.7300 / $71.7400 | Buy Now |
DISTI #
000000000005179325
|
Sager | Wire Ducting & Raceways NK 2-fiber OM2 3.0mm LSZH Jacket Patch C | 0 |
|
Buy Now |
Part Details for NKFP523L22SM005
NKFP523L22SM005 CAD Models
NKFP523L22SM005 Part Data Attributes:
|
NKFP523L22SM005
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP523L22SM005
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |