Part Details for NKN2WSJB-FKK1R5 by YAGEO Corporation
Overview of NKN2WSJB-FKK1R5 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKN2WSJB-FKK1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.WIREWOUND 2W-S 1.5 Ohms ±5% NON-INDUCTIVE THT | 0 |
|
$0.5696 / $0.6550 | RFQ |