Part Details for NL10276BC24-21F by Tianma Micro-electronics Co
Overview of NL10276BC24-21F by Tianma Micro-electronics Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL10276BC24-21F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GLYN GmbH & Co. KG | TFT 12,1" (30,7cm) XGA, 800cd LED, LVDS high brig | 1 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$551.4100 | Buy Now |