-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6406
|
Newark | Or Gate, Single, 2 I/P, Sot-353-5, Logic Family/Base Number:Nl17Sz32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NL17SZ32DFT2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8620 |
|
$0.0720 / $0.3390 | Buy Now |
DISTI #
98H0940
|
Newark | Ic, logic Gate,2-Input Or, cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ32DFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
NL17SZ32DFT2GOSCT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC88A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7329 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NL17SZ32DFT2G
|
Avnet Americas | OR Gate 1-Element 2-IN 5-Pin SC-88A T/R - Tape and Reel (Alt: NL17SZ32DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 3 Days Container: Reel | 27000186525 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
NL17SZ32DFT2G
|
Avnet Americas | OR Gate 1-Element 2-IN 5-Pin SC-88A T/R - Tape and Reel (Alt: NL17SZ32DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 186525 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
863-NL17SZ32DFT2G
|
Mouser Electronics | Logic Gates 1.65-5.5V Single 2-Input OR RoHS: Compliant | 0 |
|
$0.0350 / $0.3200 | Order Now |
DISTI #
70347832
|
RS | NL17SZ32DFT2G, 2-Input OR Logic Gate, 1.65 - 5.5 V, 5-Pin SC-70 | ON Semiconductor NL17SZ32DFT2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0530 | RFQ |
|
Future Electronics | NL17SZ Series 3.25 V Surface Mount Single 2-Input OR Gate - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0304 / $0.0353 | Buy Now |
|
Future Electronics | NL17SZ Series 3.25 V Surface Mount Single 2-Input OR Gate - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0304 / $0.0353 | Buy Now |
DISTI #
76443545
|
Verical | OR Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R Min Qty: 307 Package Multiple: 1 Date Code: 2103 | Americas - 8880 |
|
$0.0455 / $0.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ32DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ32DFT2G
onsemi
Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NL17SZ32DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ32DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G32GW-Q100,125 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NL17SZ32DFT2G vs 74LVC1G32GW-Q100,125 |
NC7SZ32P5X | TinyLogic UHS 2-Input OR Gate, 3000-REEL | onsemi | NL17SZ32DFT2G vs NC7SZ32P5X |
74LVC1G32GW | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NL17SZ32DFT2G vs 74LVC1G32GW |
935268381118 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NL17SZ32DFT2G vs 935268381118 |
SN74LVC1G32DCKTG4 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | NL17SZ32DFT2G vs SN74LVC1G32DCKTG4 |
NL17SZ32DFT2 | 17SZ SERIES, 2-INPUT OR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NL17SZ32DFT2G vs NL17SZ32DFT2 |
74LVC1G32GW,125 | 74LVC1G32 - Single 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | NL17SZ32DFT2G vs 74LVC1G32GW,125 |
PI74STX1G32CX | OR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | NL17SZ32DFT2G vs PI74STX1G32CX |
935268381125 | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate | NXP Semiconductors | NL17SZ32DFT2G vs 935268381125 |
74LVC1G32GW-Q100 | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | NXP Semiconductors | NL17SZ32DFT2G vs 74LVC1G32GW-Q100 |