Part Details for NL27WZ125US by onsemi
Overview of NL27WZ125US by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NL27WZ125US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0524
|
Newark | Nl27Wz125Us, Motor Drivers/Controllers |Onsemi NL27WZ125US Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
2156-NL27WZ125US-ONTR-ND
|
DigiKey | IC BUFFER DL TRI-ST NON-INV US8 Min Qty: 2049 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
56870 In Stock |
|
$0.1500 | Buy Now |
|
Bristol Electronics | 2045 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, TSSOP | 989 |
|
$0.1509 / $0.2829 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, TSSOP | 2400 |
|
$0.1886 / $0.9430 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, TSSOP | 1636 |
|
$1.5000 / $4.0000 | Buy Now |
|
Rochester Electronics | NL27WZ125 - DUAL BUFFER WITH 3-STATE OUTPUT RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 56870 |
|
RFQ | |
|
Chip1Cloud | Dual Buffer with 3-State Outputs | 36700 |
|
RFQ |
Part Details for NL27WZ125US
NL27WZ125US CAD Models
NL27WZ125US Part Data Attributes:
|
NL27WZ125US
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ125US
onsemi
LV/LV-A/LVX/H SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, US-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | US-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NL27WZ125US
This table gives cross-reference parts and alternative options found for NL27WZ125US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ125US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV27WZ125USG | Dual Buffer, 3-State Low Enable, 3000-REEL, Automotive Qualified | onsemi | NL27WZ125US vs NLV27WZ125USG |
NL27WZ126USG | Dual Buffer, 3-State High Enable, US8, 3000-REEL | onsemi | NL27WZ125US vs NL27WZ126USG |
TC74LCX125FK | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | NL27WZ125US vs TC74LCX125FK |
NC7WZ125K8X_NL | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NL27WZ125US vs NC7WZ125K8X_NL |
NL27WZ125USG | LV/LV-A/LVX/H SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, ROHS COMPLIANT, US-8 | Rochester Electronics LLC | NL27WZ125US vs NL27WZ125USG |
NC7WZ126K8X | TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL | onsemi | NL27WZ125US vs NC7WZ126K8X |
NL27WZ125US | LV/LV-A/LVX/H SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, US-8 | Rochester Electronics LLC | NL27WZ125US vs NL27WZ125US |
NL27WZ126US | 27WZ SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, US-8 | onsemi | NL27WZ125US vs NL27WZ126US |