Part Details for NL27WZ125USG-F22190 by onsemi
Overview of NL27WZ125USG-F22190 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NL27WZ125USG-F22190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8585
|
Newark | Log Dual 3St Buffer. Related To Fpcn22190. For Customers Who Did Not Accept The Pcn./Reel |Onsemi NL27WZ125USG-F22190 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1280 | Buy Now |
DISTI #
NL27WZ125USG-F2219
|
Avnet Americas | Buffer 2-CH Non-Inv 3-ST 8-Pin US T/R (Alt: NL27WZ125USG-F2219) RoHS: Not Compliant Min Qty: 9226 Package Multiple: 1 | 0 |
|
RFQ | |
|
Future Electronics | NL27WZ125 Series 1.65 to 5.5 V Surface Mount Dual 3 State Buffer - US-8 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0688 / $0.0763 | Buy Now |
DISTI #
NL27WZ125USG-F22190
|
EBV Elektronik | Buffer 2-CH Non-Inv 3-ST 8-Pin US T/R (Alt: NL27WZ125USG-F22190) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NL27WZ125USG-F22190
NL27WZ125USG-F22190 CAD Models
NL27WZ125USG-F22190 Part Data Attributes:
|
NL27WZ125USG-F22190
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ125USG-F22190
onsemi
Dual Buffer, 3-State Low Enable, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |