Part Details for NL322522T-8R2J by TDK Corporation
Overview of NL322522T-8R2J by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for NL322522T-8R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 8.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 4000 |
|
$0.0650 / $0.2000 | Buy Now |
|
Quest Components | 1 ELEMENT, 8.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 1256 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | 1 ELEMENT, 8.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 1476 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 8.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 1440 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | 1 ELEMENT, 8.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 1472 |
|
$0.1500 / $0.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 1942 |
|
RFQ |
Part Details for NL322522T-8R2J
NL322522T-8R2J CAD Models
NL322522T-8R2J Part Data Attributes
|
NL322522T-8R2J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NL322522T-8R2J
TDK Corporation
General Purpose Inductor, 8.2uH, 5%, 1 Element, SMD, 1310
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |