Part Details for NL7SZ18DBVT1G by onsemi
Overview of NL7SZ18DBVT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NL7SZ18DBVT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NL7SZ18DBVT1GTR-ND
|
DigiKey | IC DEMULTIPLEXER 1 X 1:2 SC74 Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 / $0.0551 | Buy Now |
DISTI #
NL7SZ18DBVT1G
|
Avnet Americas | Demultiplexer 1 to 2 with 3-State Deselected Output 1.65V to 5.5V 6-Pin SC-74 T/R - Tape and Reel (Alt: NL7SZ18DBVT1G) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0396 / $0.0505 | Buy Now |
DISTI #
863-NL7SZ18DBVT1G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1:2 Digital Demultiplexer Non-Inverting, 3-State RoHS: Compliant | 0 |
|
$0.0340 / $0.2400 | Order Now |
|
Rochester Electronics | NL7SZ18 - 1:2 Digital Demultiplexer Non-Inverting, 3-State RoHS: Compliant Status: Active Min Qty: 1 | 66000 |
|
$0.0338 / $0.0398 | Buy Now |
DISTI #
NL7SZ18DBVT1G
|
EBV Elektronik | Demultiplexer 1 to 2 with 3-State Deselected Output 1.65V to 5.5V 6-Pin SC-74 T/R (Alt: NL7SZ18DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NL7SZ18DBVT1G
NL7SZ18DBVT1G CAD Models
NL7SZ18DBVT1G Part Data Attributes:
|
NL7SZ18DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL7SZ18DBVT1G
onsemi
1:2 Digital Demultiplexer Non-Inverting, 3-State, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Date Of Intro | 2019-09-27 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |