Part Details for NLAS3257CMX3TCG by onsemi
Overview of NLAS3257CMX3TCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLAS3257CMX3TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLAS3257CMX3TCG
|
Avnet Americas | LOW-CAPACITANCE SPDT - Tape and Reel (Alt: NLAS3257CMX3TCG) RoHS: Compliant Min Qty: 3650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.1699 / $0.2028 | Buy Now |
DISTI #
NLAS3257CMX3TCG
|
Avnet Americas | LOW-CAPACITANCE SPDT - Tape and Reel (Alt: NLAS3257CMX3TCG) RoHS: Compliant Min Qty: 3650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.1699 / $0.2028 | Buy Now |
|
Flip Electronics | Stock, ship today | 21000 |
|
$0.1370 | RFQ |
Part Details for NLAS3257CMX3TCG
NLAS3257CMX3TCG CAD Models
NLAS3257CMX3TCG Part Data Attributes:
|
NLAS3257CMX3TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS3257CMX3TCG
onsemi
Mux / Demux Analog Switch Low Voltage SPDT Mux / Demux Analog Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | XLLGA-6 | |
Manufacturer Package Code | 713AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | ||
JESD-30 Code | S-XDSO-N6 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 21 dB | |
On-state Resistance-Max (Ron) | 23.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLAS3257CMX3TCG
This table gives cross-reference parts and alternative options found for NLAS3257CMX3TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS3257CMX3TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS3257CMX2TCG | Mux / Demux Analog Switch, 3000-REEL | onsemi | NLAS3257CMX3TCG vs NLAS3257CMX2TCG |
NLAS3157MX3TCG | Mux / Demux Analog Switch Low Voltage SPDT Mux / Demux Analog Switch, 3000-REEL | onsemi | NLAS3257CMX3TCG vs NLAS3157MX3TCG |