-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, Dual DPDT, Low RON, Low Capacitance, QFN 16, 1.8 x 2.6 x 0.75, 0.4mm Pitch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLAS3899BMNTBG
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin WQFN T/R - Tape and Reel (Alt: NLAS3899BMNTBG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1985 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
|
Rochester Electronics | NLAS3899 - DPDT, 2 Func, 2 Channel RoHS: Compliant Status: Active Min Qty: 1 | 732315 |
|
$0.4427 / $0.5208 | Buy Now |
DISTI #
NLAS3899BMNTBG
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin WQFN T/R - Tape and Reel (Alt: NLAS3899BMNTBG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1985 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
NLAS3899BMNTBG
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin WQFN T/R - Tape and Reel (Alt: NLAS3899BMNTBG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1985 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
|
Flip Electronics | Stock, ship today | 1985 |
|
$0.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS3899BMNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS3899BMNTBG
onsemi
Analog Switch, Dual DPDT, Low RON, Low Capacitance, QFN 16, 1.8 x 2.6 x 0.75, 0.4mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN 16, 1.8 x 2.6 x 0.75, 0.4mm Pitch | |
Package Description | WQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 488AP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 40 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
This table gives cross-reference parts and alternative options found for NLAS3899BMNTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS3899BMNTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS3899BMNTWG | Analog Switch, Dual DPDT, Low RON, Low Capacitance, QFN16 3x3, 0.5P, 3000-REEL | onsemi | NLAS3899BMNTBG vs NLAS3899BMNTWG |