Part Details for NLB-400-T1 by RF Micro Devices Inc
Overview of NLB-400-T1 by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLB-400-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2476 |
|
$2.2500 / $4.5000 | Buy Now | |
|
Chip1Cloud | IC AMP MMIC GAAS 6GHZ 4-MICROX | 8900 |
|
RFQ |
Part Details for NLB-400-T1
NLB-400-T1 CAD Models
NLB-400-T1 Part Data Attributes:
|
NLB-400-T1
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
NLB-400-T1
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, MICRO-X-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO-X-4 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.8 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 2.2 |
Alternate Parts for NLB-400-T1
This table gives cross-reference parts and alternative options found for NLB-400-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLB-400-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECG002C-G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GREEN, SOT-86, 4 PIN | Qorvo | NLB-400-T1 vs ECG002C-G |
SGA5586ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | NLB-400-T1 vs SGA5586ZSR |
SGA5586ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | NLB-400-T1 vs SGA5586ZSR |
ECG002C | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, PLASTIC, SOT-86, 4 PIN | TriQuint Semiconductor | NLB-400-T1 vs ECG002C |