Part Details for NLC322522T-680K by TDK Corporation
Overview of NLC322522T-680K by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for NLC322522T-680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 68 uH, GENERAL PURPOSE INDUCTOR, SMD | 1804 |
|
$0.0960 / $0.1800 | Buy Now |
|
Quest Components | 1 ELEMENT, 68 uH, GENERAL PURPOSE INDUCTOR, SMD | 1425 |
|
$0.1800 / $0.6000 | Buy Now |
|
Perfect Parts Corporation | 2408 |
|
RFQ | ||
|
Sense Electronic Company Limited | SMD | 8810 |
|
RFQ |
Part Details for NLC322522T-680K
NLC322522T-680K CAD Models
NLC322522T-680K Part Data Attributes
|
NLC322522T-680K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLC322522T-680K
TDK Corporation
General Purpose Inductor, 68uH, 10%, 1 Element, SMD, 1310
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1310 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1310 | |
Construction | Wirewound Chip | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |