-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLC453232T-4R7K-PF
|
Avnet Americas | Wirewound Inductor, 4.7 uH, 270 Milliohm, ± 10%, 35 MHz, 650 mA, 1812 [4532 Metric] - Tape and Reel (Alt: NLC453232T-4R7K-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 270mOhm DCR 1812 T/R RoHS: Compliant |
2 In Stock |
|
$0.1390 / $0.2483 | Buy Now |
|
Bristol Electronics | 936 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 2609 |
|
$0.2080 / $0.5200 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 374 |
|
$0.1995 / $0.6650 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 503 |
|
$0.3200 / $0.8000 | Buy Now |
DISTI #
NLC453232T-4R7K-PF
|
TME | Inductor: ferrite, SMD, 1812, 4.7uH, 650mA, 270mΩ, Q: 10, 7.96MHz Min Qty: 2 | 34 |
|
$0.1660 / $0.4990 | Buy Now |
DISTI #
NLC453232T-4R7K-PF
|
Avnet Abacus | Wirewound Inductor, 4.7 uH, 270 Milliohm, � 10%, 35 MHz, 650 mA, 1812 [4532 Metric] (Alt: NLC453232T-4R7K-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | FIXED IND 4.7UH 650MA 270 MOHM | 91500 |
|
$0.2590 / $0.3890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLC453232T-4R7K-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLC453232T-4R7K-PF
TDK Corporation
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1813 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.65 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |