-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0810
|
Newark | Surface Mount High Frequency Inductor, Nlcv Series, 2.2 H, 20%, 1008 [2520 Metric], 68 Mhz Rohs Compliant: Yes |Tdk NLCV25T-2R2M-EFR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 154 |
|
$0.1160 / $0.2250 | Buy Now |
DISTI #
445-17092-1-ND
|
DigiKey | FIXED IND 2.2UH 730MA 324MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
5997 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
NLCV25T-2R2M-EFR
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 2.2uH ±20% 7.96MHz 10 Q-Factor Ferrite 730mA T/R - Tape and Reel (Alt: NLCV25T-2R2M-EFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
810-NLCV25T-2R2M-EFR
|
Mouser Electronics | RF Inductors - SMD 2.2uH 324mohms 730mA 125C Wound Ferrite RoHS: Compliant | 380 |
|
$0.0750 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0734 | Buy Now |
|
Bristol Electronics | 848 |
|
RFQ | ||
DISTI #
NLCV25T-2R2M-EFR
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 2.2uH ±20% 7.96MHz 10 Q-Factor Ferrite 730mA T/R - Tape and Reel (Alt: NLCV25T-2R2M-EFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
NLCV25T-2R2M-EFR
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 2.2uH ±20% 7.96MHz 10 Q-Factor Ferrite 730mA T/R - Tape and Reel (Alt: NLCV25T-2R2M-EFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
NLCV25T-2R2M-EFR
|
Avnet Abacus | Ind Power Chip Unshielded Wirewound 2.2uH �20% 7.96MHz 10 Q-Factor Ferrite 730mA T/R (Alt: NLCV25T-2R2M-EFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1189 |
|
$0.0509 / $0.0705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV25T-2R2M-EFR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV25T-2R2M-EFR
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.73 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT :20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |