-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6570
|
Newark | 2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 730Ma, 2.2 H, 324M/Tape And Reel |Tdk NLCV25T-2R2M-EFRD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLCV25T-2R2M-EFRD-ND
|
DigiKey | FIXED IND 2.2UH 730MA 324MOHM SM Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1156 | Buy Now |
DISTI #
NLCV25T-2R2M-EFRD
|
Avnet Americas | NLCV25T-2R2M-EFRD - Tape and Reel (Alt: NLCV25T-2R2M-EFRD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
810-NLCV25T2R2MEFRD
|
Mouser Electronics | RF Inductors - SMD 2.2uH 0.27ohms 730mA 2.5x2.0mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0960 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
DISTI #
NLCV25T-2R2M-EFRD
|
Avnet Americas | NLCV25T-2R2M-EFRD - Tape and Reel (Alt: NLCV25T-2R2M-EFRD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
NLCV25T-2R2M-EFRD
|
Avnet Americas | NLCV25T-2R2M-EFRD - Tape and Reel (Alt: NLCV25T-2R2M-EFRD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
2747737
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1094 / $0.3384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV25T-2R2M-EFRD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV25T-2R2M-EFRD
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.73 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |