-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8866
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +125 Degc, 2100Ma, 0.33 H, 42M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV32T-R33M-PFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3645-1-ND
|
DigiKey | FIXED IND 330NH 2.1A 42 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1984 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
NLCV32T-R33M-PFR
|
Avnet Americas | Wirewound Inductor, 330 nH, 35 Milliohm, ± 20%, 2.1 A, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-R33M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0979 | Buy Now |
DISTI #
810-NLCV32T-R33M-PFR
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-R33M-EFR RoHS: Compliant | 229 |
|
$0.0740 / $0.2500 | Buy Now |
|
Future Electronics | NLCV Series 1210 0.33 uH ±20 % 2100 mA 0.035 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0711 / $0.0797 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.33 uH, GENERAL PURPOSE INDUCTOR, SMD | 15408 |
|
$0.0640 / $0.1599 | Buy Now |
DISTI #
NLCV32T-R33M-PFR
|
TTI | RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-R33M-EFR pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0770 | Buy Now |
DISTI #
NLCV32T-R33M-PFR
|
Avnet Americas | Wirewound Inductor, 330 nH, 35 Milliohm, ± 20%, 2.1 A, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-R33M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0979 | Buy Now |
DISTI #
NLCV32T-R33M-PFR
|
Avnet Americas | Wirewound Inductor, 330 nH, 35 Milliohm, ± 20%, 2.1 A, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-R33M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0979 | Buy Now |
DISTI #
NLCV32T-R33M-PFR
|
Avnet Abacus | Wirewound Inductor, 330 nH, 35 Milliohm, � 20%, 2.1 A, 1210 [3225 Metric] (Alt: NLCV32T-R33M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-R33M-PFR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-R33M-PFR
TDK Corporation
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |