Part Details for NLI85D820KUTBF by NIC Components Corp
Overview of NLI85D820KUTBF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLI85D820KUTBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI85D820KUTBF
|
Avnet Americas | Inductor Power 82uH 10% 2.52MHz 0.93A Radial Leaded Tape and Box - Tape and Reel (Alt: NLI85D820KUTBF) Min Qty: 1200 Package Multiple: 600 Container: Reel | 0 |
|
$0.3092 / $0.3457 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2910 | Buy Now |
DISTI #
NLI85D820KUTBF
|
Avnet Americas | Inductor Power 82uH 10% 2.52MHz 0.93A Radial Leaded Tape and Box - Tape and Reel (Alt: NLI85D820KUTBF) Min Qty: 1200 Package Multiple: 600 Container: Reel | 0 |
|
$0.3092 / $0.3457 | Buy Now |
DISTI #
NLI85D820KUTBF
|
Avnet Americas | Inductor Power 82uH 10% 2.52MHz 0.93A Radial Leaded Tape and Box - Tape and Reel (Alt: NLI85D820KUTBF) Min Qty: 1200 Package Multiple: 600 Container: Reel | 0 |
|
$0.3092 / $0.3457 | Buy Now |
Part Details for NLI85D820KUTBF
NLI85D820KUTBF CAD Models
NLI85D820KUTBF Part Data Attributes
|
NLI85D820KUTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI85D820KUTBF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 8.3 mm | |
Package Length | 5.5 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Rated Current-Max | 0.93 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |