Part Details for NLI87D220KF by NIC Components Corp
Overview of NLI87D220KF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NLI87D220KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI87D220KF
|
Avnet Americas | Inductor Power 22uH 10% 2.52MHz 1.8A Radial Leaded Bulk - Bulk (Alt: NLI87D220KF) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2889 / $0.3229 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2720 | Buy Now |
DISTI #
NLI87D220KF
|
Avnet Americas | Inductor Power 22uH 10% 2.52MHz 1.8A Radial Leaded Bulk - Bulk (Alt: NLI87D220KF) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2889 / $0.3229 | Buy Now |
DISTI #
NLI87D220KF
|
Avnet Americas | Inductor Power 22uH 10% 2.52MHz 1.8A Radial Leaded Bulk - Bulk (Alt: NLI87D220KF) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2889 / $0.3229 | Buy Now |
Part Details for NLI87D220KF
NLI87D220KF CAD Models
NLI87D220KF Part Data Attributes
|
NLI87D220KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI87D220KF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 8.3 mm | |
Package Length | 7.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |