Part Details for NLP110-9612J by Artesyn Embedded Technologies
Overview of NLP110-9612J by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for NLP110-9612J
NLP110-9612J CAD Models
NLP110-9612J Part Data Attributes:
|
NLP110-9612J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NLP110-9612J
Artesyn Embedded Technologies
IC AC-DC REG PWR SUPPLY MODULE, ROHS COMPLAINT PACKAGE-12, Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XXMA-X12 | |
Number of Terminals | 12 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for NLP110-9612J
This table gives cross-reference parts and alternative options found for NLP110-9612J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLP110-9612J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLP110-9612J | AC-DC Regulated Power Supply Module, ROHS COMPLIANT PACKAGE-12 | Vertiv Inc | NLP110-9612J vs NLP110-9612J |