Part Details for NLQ32M2R2TRF by NIC Components Corp
Overview of NLQ32M2R2TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for NLQ32M2R2TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLQ32M2R2TRF
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 533 Milliohm, ± 20%, 50 MHz, 430 mA, 1206 [3216 Metric] - Tape and Reel (Alt: NLQ32M2R2TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1214 / $0.1288 | Buy Now |
|
Future Electronics | NLQ Series 2.2 uH 533 mohm ± 20 % 50 MHz 430 mA Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 12000Reel |
|
$0.0857 / $0.0962 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.1143 / $0.1224 | Buy Now |
Part Details for NLQ32M2R2TRF
NLQ32M2R2TRF CAD Models
NLQ32M2R2TRF Part Data Attributes
|
NLQ32M2R2TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLQ32M2R2TRF
NIC Components Corp
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1306 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.533 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |