Part Details for NLTP-15G by Jameco
Overview of NLTP-15G by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLTP-15G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170457
|
Jameco Electronics | Solder Tube 0.031 Inch Diameter Rosin Core 99.3% Tin 0.7% Copper 15ft. Min Qty: 1 Container: Each | 211 |
|
$2.6500 / $3.2500 | Buy Now |