-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6489
|
Newark | Nor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:4001, Logic Ic Family:4000B, Supply Voltage Min:3V, Output Current:- Rohs Compliant: Yes |Onsemi NLV14001BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2160 | Buy Now |
DISTI #
NLV14001BDR2GOSCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7351 In Stock |
|
$0.1569 / $0.5600 | Buy Now |
DISTI #
NLV14001BDR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV14001BDR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1027 / $0.1225 | Buy Now |
DISTI #
863-NLV14001BDR2G
|
Mouser Electronics | Logic Gates QUAD 2-INPUT NOR GATE RoHS: Compliant | 3472 |
|
$0.1710 / $0.5500 | Buy Now |
|
Rochester Electronics | MC14001B - NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 381676 |
|
$0.1555 / $0.1830 | Buy Now |
DISTI #
NLV14001BDR2G
|
TME | IC: digital, NOR, Ch: 4, IN: 2, CMOS, SMD, SO14, 3÷18VDC, -55÷125°C Min Qty: 3 | 0 |
|
$0.2230 / $0.3090 | RFQ |
|
ComSIT USA | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant | Americas - 754 |
|
RFQ | |
DISTI #
NLV14001BDR2G
|
Avnet Silica | QUAD 2-INPUT NOR GATE (Alt: NLV14001BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NLV14001BDR2G
|
EBV Elektronik | QUAD 2-INPUT NOR GATE (Alt: NLV14001BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 27500 |
|
$0.0880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV14001BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14001BDR2G
onsemi
Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |