-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3259
|
Newark | Surface Mount High Frequency Inductor, Nlv Series, 12 H, 5%, 1008 [2520 Metric], 30 Mhz, 3.8 Ohm Rohs Compliant: Yes |Tdk NLV25T-120J-EF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1265 |
|
$0.1190 / $0.2250 | Buy Now |
DISTI #
23X8242
|
Newark | Surface Mount High Frequency Inductor, Nlv Series, 12 H, 5%, 1008 [2520 Metric], 30 Mhz, 3.8 Ohm |Tdk NLV25T-120J-EF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16454-1-ND
|
DigiKey | FIXED IND 12UH 150MA 3.8 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3757 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV25T-120J-EF
|
Avnet Americas | Wirewound Inductor, 12 uH, 3.8 Ohm, ± 5%, 30 MHz, 150 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLV25T-120J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 | Buy Now |
DISTI #
810-NLV25T-120J-EF
|
Mouser Electronics | RF Inductors - SMD 12uH 3.8ohms 150mA Wound Ferrite RoHS: Compliant | 2382 |
|
$0.0760 / $0.2100 | Buy Now |
DISTI #
V72:2272_06597251
|
Arrow Electronics | Inductor General Purpose Chip Molded/Unshielded Wirewound 12uH 5% 2.52MHz 25Q-Factor Ferrite 0.15A 3.8Ohm DCR 1008 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2201 Container: Cut Strips | Americas - 340 |
|
$0.0698 / $0.1166 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
60651511
|
Verical | Inductor General Purpose Chip Molded/Unshielded Wirewound 12uH 5% 2.52MHz 25Q-Factor Ferrite 0.15A 3.8Ohm DCR 1008 T/R Min Qty: 86 Package Multiple: 1 Date Code: 2201 | Americas - 340 |
|
$0.0698 / $0.0738 | Buy Now |
DISTI #
NLV25T-120J-EF
|
Avnet Americas | Wirewound Inductor, 12 uH, 3.8 Ohm, ± 5%, 30 MHz, 150 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLV25T-120J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 | Buy Now |
DISTI #
NLV25T-120J-EF
|
TME | Inductor: ferrite, SMD, 1008, 12uH, 150mA, 3.8Ω, Q: 25, ftest: 2.52MHz Min Qty: 2000 | 0 |
|
$0.0720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV25T-120J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV25T-120J-EF
TDK Corporation
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |